Part Details for S29GL128P10TFI010 by Cypress Semiconductor
Overview of S29GL128P10TFI010 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128P10TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S29GL128P10TFI010-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
312 In Stock |
|
$4.8763 | Buy Now |
|
Flip Electronics | Stock, ship today | 312 |
|
$3.6500 | RFQ |
Part Details for S29GL128P10TFI010
S29GL128P10TFI010 CAD Models
S29GL128P10TFI010 Part Data Attributes
|
S29GL128P10TFI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL128P10TFI010
Cypress Semiconductor
Flash, 128MX1, 100ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128P10TFI010
This table gives cross-reference parts and alternative options found for S29GL128P10TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P10TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P10TAI020 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TAI020 |
S29GL128P10TAIV10 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL128P10TFI010 vs S29GL128P10TAIV10 |
S29GL128P10TFI013 | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL128P10TFI010 vs S29GL128P10TFI013 |
S29GL128P10TFI023 | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P10TFI010 vs S29GL128P10TFI023 |
S29GL128P10TAIR20 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TAIR20 |
W29GL128CL1T | Flash, 128MX1, 100ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Winbond Electronics Corp | S29GL128P10TFI010 vs W29GL128CL1T |
W29GL128CL9T | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | Winbond Electronics Corp | S29GL128P10TFI010 vs W29GL128CL9T |
S29GL128P10TAI023 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TAI023 |
S29GL128P10TFIR23 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TFIR23 |
S29GL128P10TAI013 | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P10TFI010 vs S29GL128P10TAI013 |