-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX1, 100ns, PDSO56, TSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL128P10TFI010-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
700 In Stock |
|
$5.5185 / $6.9500 | Buy Now |
DISTI #
797-S29GL128P10TFI01
|
Mouser Electronics | NOR Flash 128Mb 3V 110ns Parallel NOR Flash RoHS: Compliant | 5435 |
|
$4.5800 / $5.8200 | Buy Now |
|
Future Electronics | GL-P Series 128 M (16 M x 8) 3.6 V 100 ns Surface Mount Flash Memory - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 273Tray |
|
$4.5000 / $5.2100 | Buy Now |
DISTI #
S29GL128P10TFI010
|
TME | IC: FLASH memory, 128MbFLASH, CFI,parallel, TSOP56, parallel Min Qty: 1 | 884 |
|
$7.3000 / $8.9100 | Buy Now |
DISTI #
ICPROM10574
|
Rutronik | Parallel NOR 128Mb x16b TSOP56 RoHS: Compliant Min Qty: 910 Package Multiple: 910 Container: Tray |
Stock DE - 910 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.4000 | Buy Now |
DISTI #
SP005668065
|
EBV Elektronik | Flash Mem Parallel 3V/3.3V 128M-Bit 16M x 8/8M x 16 100ns 56-Pin TSOP Tray (Alt: SP005668065) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | GL-P Series 128 M (16 M x 8) 3.6 V 100 ns Surface Mount Flash Memory - TSOP-56 RoHS: Compliant Min Qty: 1 Package Multiple: 91 | 182 |
|
$5.4900 / $5.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL128P10TFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128P10TFI010
Infineon Technologies AG
Flash, 128MX1, 100ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for S29GL128P10TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P10TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P10TAI020 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TAI020 |
S29GL128P10TAIV10 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL128P10TFI010 vs S29GL128P10TAIV10 |
S29GL128P10TFI013 | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL128P10TFI010 vs S29GL128P10TFI013 |
S29GL128P10TFI023 | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P10TFI010 vs S29GL128P10TFI023 |
S29GL128P10TAIR20 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TAIR20 |
W29GL128CL1T | Flash, 128MX1, 100ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Winbond Electronics Corp | S29GL128P10TFI010 vs W29GL128CL1T |
W29GL128CL9T | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | Winbond Electronics Corp | S29GL128P10TFI010 vs W29GL128CL9T |
S29GL128P10TAI023 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TAI023 |
S29GL128P10TFIR23 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TFIR23 |
S29GL128P10TAI013 | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P10TFI010 vs S29GL128P10TAI013 |