Part Details for S29GL128S90DHA023 by Infineon Technologies AG
Overview of S29GL128S90DHA023 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128S90DHA023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL128S90DHA023TR-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 2200 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2300 | Buy Now |
DISTI #
S29GL128S90DHA023
|
Avnet Americas | NOR Flash Parallel 3V 128Mbit 8M x 16bit 90ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL128S90DHA023) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.1561 | Buy Now |
DISTI #
727-29GL128S90DHA023
|
Mouser Electronics | NOR Flash U RoHS: Compliant | 0 |
|
$4.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks | 0 |
|
$3.7400 | Buy Now |
|
Flip Electronics | Stock | 3814 |
|
RFQ |
Part Details for S29GL128S90DHA023
S29GL128S90DHA023 CAD Models
S29GL128S90DHA023 Part Data Attributes
|
S29GL128S90DHA023
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128S90DHA023
Infineon Technologies AG
Flash, 16MX8, 90ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |