There are no models available for this part yet.
Overview of S29GL256P11FFI020 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29GL256P11FFI020 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S29GL256P11FFI020-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1978 In Stock |
|
$7.4236 / $10.6600 | Buy Now | |
DISTI #
S29GL256P11FFI020
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray - Trays (Alt: S29GL256P11FFI020) RoHS: Compliant Min Qty: 89 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1082 Partner Stock |
|
$6.9812 / $8.4450 | Buy Now | |
DISTI #
S29GL256P11FFI020
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray - Trays (Alt: S29GL256P11FFI020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 20 Partner Stock |
|
RFQ | ||
DISTI #
797-S29GL256P11FFI02
|
Mouser Electronics | NOR Flash 256Mb 3V 110ns Parallel NOR Flash RoHS: Compliant | 1785 |
|
$7.1700 / $8.4200 | Buy Now | |
DISTI #
V36:1790_06271491
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 110ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2402 | Americas - 3000 |
|
$6.7300 / $8.3730 | Buy Now | |
Future Electronics | GL-P Series 256 M (32 M x 8) 3.6 V 110 ns Surface Mount Flash Memory - FBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 180 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.8100 / $7.1500 | Buy Now | ||
DISTI #
77689014
|
Verical | NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 110ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 3000 |
|
$6.7300 / $8.3730 | Buy Now | |
DISTI #
84027343
|
Verical | NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 110ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 1695 Package Multiple: 1695 Date Code: 2426 | Americas - 1695 |
|
$12.8404 | Buy Now | |
DISTI #
C1S322001198550
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: No | 3000 |
|
$6.7300 / $8.3730 | Buy Now | |
DISTI #
SP005668305
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray (Alt: SP005668305) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S29GL256P11FFI020 by Infineon Technologies AG
Part Data Attributes for S29GL256P11FFI020 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
FBGA-64
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
110 ns
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM/TOP
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PBGA-B64
|
JESD-609 Code
|
e1
|
Length
|
13 mm
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
256
|
Number of Terminals
|
64
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
16MX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA64,8X8,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Page Size
|
8/16 words
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.4 mm
|
Sector Size
|
128K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.11 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
11 mm
|
Alternate Parts for S29GL256P11FFI020
This table gives cross-reference parts and alternative options found for S29GL256P11FFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P11FFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P11FAI013 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P11FFI020 vs S29GL256P11FAI013 |
S29GL256P11FFIV22 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI020 vs S29GL256P11FFIV22 |
S29GL256P11FAIR10 | Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL256P11FFI020 vs S29GL256P11FAIR10 |
S29GL256P11FFIV13 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P11FFI020 vs S29GL256P11FFIV13 |
S29GL256P11FFIV13 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI020 vs S29GL256P11FFIV13 |
S29GL256P11FAIV22 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P11FFI020 vs S29GL256P11FAIV22 |
S29GL256P11FAIV10 | Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL256P11FFI020 vs S29GL256P11FAIV10 |
S29GL256P11FFI023 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI020 vs S29GL256P11FFI023 |
S29GL256P11FFIR10 | Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL256P11FFI020 vs S29GL256P11FFIR10 |
S29GL256P11FAIV20 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P11FFI020 vs S29GL256P11FAIV20 |
Related Parts for S29GL256P11FFI020
-
S29GL256P10FFI020Flash Memories
-
MC56F8036VLFMicrocontrollers
-
XC7A35T-1FTG256IField Programmable Gate Arrays
-
OPA549TOperational Amplifiers
-
TPS65262-1RHBRSwitching Regulator or Controllers
-
AUIPS7145RPeripheral Drivers
-
S220ROther Analog ICs
-
AT24C32E-SSHM-TEEPROMs
-
FDS9934CPower Field-Effect Transistors