Part Details for S29GL256S11TFIV10 by Cypress Semiconductor
Overview of S29GL256S11TFIV10 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256S11TFIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC FLASH 256MBIT PARALLEL 56TSOP | 1740 |
|
RFQ | |
|
Flip Electronics | Stock | 1422 |
|
RFQ |
Part Details for S29GL256S11TFIV10
S29GL256S11TFIV10 CAD Models
S29GL256S11TFIV10 Part Data Attributes
|
S29GL256S11TFIV10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL256S11TFIV10
Cypress Semiconductor
Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256S11TFIV10
This table gives cross-reference parts and alternative options found for S29GL256S11TFIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S11TFIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S11TFIV20 | Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL256S11TFIV10 vs S29GL256S11TFIV20 |
S29GL256S11TFIV10 | Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Infineon Technologies AG | S29GL256S11TFIV10 vs S29GL256S11TFIV10 |
S29GL256S11TFBV10 | Flash, 32MX8, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256S11TFIV10 vs S29GL256S11TFBV10 |
S29GL256S11TFIV23 | Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL256S11TFIV10 vs S29GL256S11TFIV23 |
S29GL256S11TFIV13 | Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL256S11TFIV10 vs S29GL256S11TFIV13 |
S29GL256S11TFVV10 | Flash, 32MX8, 110ns, PDSO56, | Infineon Technologies AG | S29GL256S11TFIV10 vs S29GL256S11TFVV10 |
S29GL256S11TFVV13 | Flash, 16MX16, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256S11TFIV10 vs S29GL256S11TFVV13 |
S29GL256S11TFIV13 | Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Cypress Semiconductor | S29GL256S11TFIV10 vs S29GL256S11TFIV13 |
S29GL256S11TFBV13 | Flash, 32MX8, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256S11TFIV10 vs S29GL256S11TFBV13 |