S29GL512P11FAI010
Description: Flash, 512MX1, 110ns, PBGA64, FBGA-64

Overview of S29GL512P11FAI010 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL512P11FAI010 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock, ship today 39415
RFQ

CAD Models for S29GL512P11FAI010 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL512P11FAI010 by Cypress Semiconductor

S29GL512P11FAI010
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
FBGA-64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e0
Length
13 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
64
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512MX1
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29GL512P11FAI010
    Cypress Semiconductor
    Flash, 512MX1, 110ns, PBGA64, FBGA-64
    VS

Alternate Parts for S29GL512P11FAI010

This table gives cross-reference parts and alternative options found for S29GL512P11FAI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512P11FAI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL512P11FAI013 Flash, 512MX1, 110ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL512P11FAI010 vs S29GL512P11FAI013
S29GL512P11FFI012 Flash, 512MX1, 110ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL512P11FAI010 vs S29GL512P11FFI012
Part Number Description Manufacturer Compare
S29GL512P10FACR10 Flash, 512MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL512P11FAI010 vs S29GL512P10FACR10
S29GL512P11TAIV20 Flash, 512MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL512P11FAI010 vs S29GL512P11TAIV20
S29GL512P11FFIV13 Flash, 512MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL512P11FAI010 vs S29GL512P11FFIV13
S29GL512P11FACR22 Flash, 512MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL512P11FAI010 vs S29GL512P11FACR22
S29GL512P10FFIR13 Flash, 512MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL512P11FAI010 vs S29GL512P10FFIR13
S29GL512P11TFCR13 Flash, 512MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL512P11FAI010 vs S29GL512P11TFCR13
S29GL512P11TFIV10 Flash, 512MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL512P11FAI010 vs S29GL512P11TFIV10
S29GL512P10FFIV23 Flash, 512MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL512P11FAI010 vs S29GL512P10FFIV23
S29GL512P10TAIR23 Flash, 512MX1, 100ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512P11FAI010 vs S29GL512P10TAIR23
S29GL512P10FFIR10 Flash, 512MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL512P11FAI010 vs S29GL512P10FFIR10

Related Parts for S29GL512P11FAI010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL512P11FAI010 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL512P11FAI010 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL512P11FAI010 would you like to use for your alert(s)?
  • Please alert me when S29GL512P11FAI010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL512P11FAI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL512P11FAI010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL512P11FAI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL512P11FAI010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL512P11FAI010 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: