Part Details for S29GL512P12TFI020 by Cypress Semiconductor
Overview of S29GL512P12TFI020 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL512P12TFI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 11152 |
|
RFQ |
Part Details for S29GL512P12TFI020
S29GL512P12TFI020 CAD Models
S29GL512P12TFI020 Part Data Attributes
|
S29GL512P12TFI020
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL512P12TFI020
Cypress Semiconductor
Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL512P12TFI020
This table gives cross-reference parts and alternative options found for S29GL512P12TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512P12TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL512P12TFIR23 | Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL512P12TFI020 vs S29GL512P12TFIR23 |
S29GL512P12TAIV10 | Flash, 512MX1, 120ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL512P12TFI020 vs S29GL512P12TAIV10 |
S29GL512P12TFIR10 | Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL512P12TFI020 vs S29GL512P12TFIR10 |
S29GL512P12TAI010 | Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL512P12TFI020 vs S29GL512P12TAI010 |
S29GL512P12TAIR20 | Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL512P12TFI020 vs S29GL512P12TAIR20 |
S29GL512P12TAI013 | Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL512P12TFI020 vs S29GL512P12TAI013 |
S29GL512P12TAIV20 | Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL512P12TFI020 vs S29GL512P12TAIV20 |
S29GL512P12TAIV23 | Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL512P12TFI020 vs S29GL512P12TAIV23 |
S29GL512P12TFI023 | Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL512P12TFI020 vs S29GL512P12TFI023 |
S29GL512P12TFIV10 | Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL512P12TFI020 vs S29GL512P12TFIV10 |