S29GL512S10TFA020
Description: Flash, 64MX8, 100ns, PDSO56,

Overview of S29GL512S10TFA020 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S29GL512S10TFA020 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-S29GL512S10TFA020-ND
DigiKey IC FLASH 512MBIT PARALLEL 56TSOP Min Qty: 910 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 910 $8.5162
$8.5162 Buy Now
DISTI # S29GL512S10TFA020
Avnet Americas NOR Flash Parallel 3V 512Mbit 32M x 16bit 100ns 56-Pin TSOP Tray - Trays (Alt: S29GL512S10TFA020) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 352 Partner Stock
  • 1 $8.7600
  • 25 $8.5900
  • 25 $9.4100
  • 100 $9.0200
$8.5900 / $9.4100 Buy Now
DISTI # 727-S29GL512S10TFA02
Mouser Electronics NOR Flash U RoHS: Compliant 0
  • 910 $8.2200
$8.2200 Order Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 910 Package Multiple: 910 Lead time: 8 Weeks 0
  • 910 $7.5200
$7.5200 Buy Now
DISTI # SP005667725
EBV Elektronik (Alt: SP005667725) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for S29GL512S10TFA020 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL512S10TFA020 by Infineon Technologies AG

S29GL512S10TFA020
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Access Time-Max
100 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
56
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.78,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Ready/Busy
YES
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL512S10TFA020
    Infineon Technologies AG
    Flash, 64MX8, 100ns, PDSO56,
    VS

Related Parts for S29GL512S10TFA020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL512S10TFA020 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL512S10TFA020 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S29GL512S10TFA020 would you like to use for your alert(s)?
  • Please alert me when S29GL512S10TFA020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL512S10TFA020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL512S10TFA020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL512S10TFA020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL512S10TFA020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL512S10TFA020 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: