Part Details for S29GL512T11DHIV10 by Cypress Semiconductor
Overview of S29GL512T11DHIV10 by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL512T11DHIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC7077
|
Newark | Nor/Tray |Cypress Infineon Technologies S29GL512T11DHIV10 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-S29GL512T11DHIV10-428-ND
|
DigiKey | FLASH, 32MX16, 110NS, PBGA64 Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
520 In Stock |
|
$7.7300 | Buy Now |
DISTI #
2832-S29GL512T11DHIV10-428-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 64FBGA Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
328 In Stock |
|
$7.6667 | Buy Now |
|
Rochester Electronics | S29GL512T - 512-Mbit (64 Mbyte), 3.0V, GL-T Eclipse Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 520 |
|
$6.6300 / $7.8000 | Buy Now |
|
Flip Electronics | Stock, ship today | 328 |
|
$5.7500 | RFQ |
Part Details for S29GL512T11DHIV10
S29GL512T11DHIV10 CAD Models
S29GL512T11DHIV10 Part Data Attributes:
|
S29GL512T11DHIV10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL512T11DHIV10
Cypress Semiconductor
Flash, 32MX16, 110ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | S-PBGA-B64 | |
Length | 9 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 9 mm |