There are no models available for this part yet.
Overview of S29JL032J70TFI020 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29JL032J70TFI020 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S29JL032J70TFI020-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1236 In Stock |
|
$3.6208 / $5.1600 | Buy Now | |
DISTI #
S29JL032J70TFI020
|
Avnet Americas | NOR Flash Serial 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray - Trays (Alt: S29JL032J70TFI020) RoHS: Compliant Min Qty: 254 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 7680 Partner Stock |
|
$2.4428 / $2.9550 | Buy Now | |
DISTI #
797-S29JL032J70TFI02
|
Mouser Electronics | NOR Flash 32Mb 3V 70ns Parallel NOR Flash RoHS: Compliant | 552 |
|
$3.5700 / $5.1600 | Buy Now | |
Future Electronics | JL-J Series 32 Mbit (4 M x 8) 3.6 V 70 ns Read/Write Flash Memory - TSOP-48 RoHS: Not Compliant pbFree: No Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Container: Tray | 864Tray |
|
$3.2200 / $3.3600 | Buy Now | ||
DISTI #
78826977
|
Verical | NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 960 |
|
$3.2801 / $4.7839 | Buy Now | |
DISTI #
80315525
|
Verical | NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 944 |
|
$4.1500 / $4.2750 | Buy Now | |
DISTI #
81049197
|
Verical | NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2411 | Americas - 244 |
|
$3.2840 / $5.1040 | Buy Now | |
DISTI #
C1S159300548968
|
Chip1Stop | NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP Tray RoHS: Compliant Container: Tray | 944 |
|
$3.3200 / $3.4200 | Buy Now | |
DISTI #
C1S322002437021
|
Chip1Stop | NOR Flash RoHS: Compliant | 244 |
|
$3.8330 / $5.1040 | Buy Now | |
DISTI #
SP005673921
|
EBV Elektronik | NOR Flash Serial 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray (Alt: SP005673921) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S29JL032J70TFI020 by Infineon Technologies AG
Part Data Attributes for S29JL032J70TFI020 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
70 ns
|
Additional Feature
|
BOTTOM BOOT BLOCK
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Length
|
18.4 mm
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
8,63
|
Number of Terminals
|
48
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
8K,64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.045 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
12 mm
|
Alternate Parts for S29JL032J70TFI020
This table gives cross-reference parts and alternative options found for S29JL032J70TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032J70TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W19B320ABT7L | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Winbond Electronics Corp | S29JL032J70TFI020 vs W19B320ABT7L |
AT49BV320A-70TI | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | S29JL032J70TFI020 vs AT49BV320A-70TI |
MX29LV320ABTI-70G | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | S29JL032J70TFI020 vs MX29LV320ABTI-70G |
AM29DL320GB70EEN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J70TFI020 vs AM29DL320GB70EEN |
MBM29DL320BF70TN | 2MX16 FLASH 3V PROM, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | S29JL032J70TFI020 vs MBM29DL320BF70TN |
AT49BV320C-70TU | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD AND HALIDE FREE, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | S29JL032J70TFI020 vs AT49BV320C-70TU |
S29GL032N70TAI040 | Flash, 2MX16, 70ns, PDSO48, MO-142EC, TSOP-48 | Spansion | S29JL032J70TFI020 vs S29GL032N70TAI040 |
S29JL032H70TFI323 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | S29JL032J70TFI020 vs S29JL032H70TFI323 |
S29JL032J70TFI020 | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL032J70TFI020 vs S29JL032J70TFI020 |
AM29DL324DB70EFN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J70TFI020 vs AM29DL324DB70EFN |
Related Parts for S29JL032J70TFI020
-
S29JL032J70TFI023Flash Memories
-
R5F52108CDFPMicrocontrollers
-
XC6SLX45-3FGG484CField Programmable Gate Arrays
-
AD8666ARZ-REEL7Operational Amplifiers
-
TPS61020DRCRSwitching Regulator or Controllers
-
IRS2110SPBFPeripheral Drivers
-
MM9Z1J638BM2EPOther Analog ICs
-
AT24C02D-MAHM-TEEPROMs
-
NDB610APower Field-Effect Transistors