There are no models available for this part yet.
Overview of S29JL032J70TFI423 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29JL032J70TFI423 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-S29JL032J70TFI423CT-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1905 In Stock |
|
$3.4849 / $5.1600 | Buy Now | |
DISTI #
727-29JL032J70TFI423
|
Mouser Electronics | NOR Flash U RoHS: Compliant | 1000 |
|
$3.5000 / $5.0900 | Buy Now | |
Future Electronics | JL-J Series 32 Mbit (4 M x 8) 3.6 V 70 ns SMT Read/Write Flash Memory - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$3.4600 | Buy Now | ||
New Advantage Corporation | JL-J Series 32 Mbit (4 M x 8) 3.6 V 70 ns SMT Read/Write Flash Memory - TSOP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$4.0400 / $4.3300 | Buy Now |
CAD Models for S29JL032J70TFI423 by Infineon Technologies AG
Part Data Attributes for S29JL032J70TFI423 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
70 ns
|
Additional Feature
|
BOTTOM BOOT BLOCK
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Length
|
18.4 mm
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
8,63
|
Number of Terminals
|
48
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
8K,64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.045 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
12 mm
|
Alternate Parts for S29JL032J70TFI423
This table gives cross-reference parts and alternative options found for S29JL032J70TFI423. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032J70TFI423, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29JL032J70TFI420 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | S29JL032J70TFI423 vs S29JL032J70TFI420 |
A29DL324UV-70UF | Flash, 2MX16, 70ns, PDSO48 | AMIC Technology | S29JL032J70TFI423 vs A29DL324UV-70UF |
S29JL032J70TFI423 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | S29JL032J70TFI423 vs S29JL032J70TFI423 |
AM29DL324GB70FIN | Flash, 2MX16, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | S29JL032J70TFI423 vs AM29DL324GB70FIN |
A29DL324UV-70U | Flash, 2MX16, 70ns, PDSO48 | AMIC Technology | S29JL032J70TFI423 vs A29DL324UV-70U |
S29JL032J70TFI420 | Flash, 2MX16, 70ns, PDSO48, | Infineon Technologies AG | S29JL032J70TFI423 vs S29JL032J70TFI420 |
AM29DL324GB70FI | Flash, 2MX16, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | S29JL032J70TFI423 vs AM29DL324GB70FI |
S29JL032J70TFI423 | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL032J70TFI423 vs S29JL032J70TFI423 |
AM29DL324GB70EIN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032J70TFI423 vs AM29DL324GB70EIN |
S29JL032J70TFI420 | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL032J70TFI423 vs S29JL032J70TFI420 |
Related Parts for S29JL032J70TFI423
-
S29JL032J70TFI420Flash Memories
-
ATMEGA32C1-15AZMicrocontrollers
-
M2GL060-1FCS325IField Programmable Gate Arrays
-
MC33179DR2GOperational Amplifiers
-
LM5010AMHX/NOPBSwitching Regulator or Controllers
-
VN800PSTR-EPeripheral Drivers
-
ADN4650BRWZOther Analog ICs
-
AT25256B-SSHL-BEEPROMs
-
IRF4905STRLPBFPower Field-Effect Transistors