Part Details for S29JL064J55TFI003 by Infineon Technologies AG
Overview of S29JL064J55TFI003 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29JL064J55TFI003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29JL064J55TFI003CT-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1906 In Stock |
|
$5.8053 / $8.3000 | Buy Now |
DISTI #
727-29JL064J55TFI003
|
Mouser Electronics | NOR Flash U RoHS: Compliant | 996 |
|
$5.5600 / $7.8100 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 55ns 48-TSOP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$5.6100 | Buy Now |
DISTI #
SP005673965
|
EBV Elektronik | NOR Flash Parallel 3V 64Mbit 8M/4M x 8bit/16bit 55ns 48-Pin TSOP T/R (Alt: SP005673965) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29JL064J55TFI003
S29JL064J55TFI003 CAD Models
S29JL064J55TFI003 Part Data Attributes
|
S29JL064J55TFI003
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29JL064J55TFI003
Infineon Technologies AG
Flash, 4MX16, 55ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK, BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29JL064J55TFI003
This table gives cross-reference parts and alternative options found for S29JL064J55TFI003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL064J55TFI003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV641GL53REF | Flash, 4MX16, 55ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL064J55TFI003 vs AM29LV641GL53REF |
S29JL064H55TAI002 | Flash, 4MX16, 55ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | S29JL064J55TFI003 vs S29JL064H55TAI002 |
S29JL064J55TFI000 | Flash, 4MX16, 55ns, PDSO48, | Infineon Technologies AG | S29JL064J55TFI003 vs S29JL064J55TFI000 |
S29JL064J55TFI000 | Flash, 4MX16, 55ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL064J55TFI003 vs S29JL064J55TFI000 |
S29JL064H55TFI000 | Flash, 4MX16, 55ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | S29JL064J55TFI003 vs S29JL064H55TFI000 |
S29JL064J55TFI003 | Flash, 4MX16, 55ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL064J55TFI003 vs S29JL064J55TFI003 |
AM29LV641GL53REI | Flash, 4MX16, 55ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL064J55TFI003 vs AM29LV641GL53REI |
S29JL064H55TAI003 | Flash, 4MX16, 55ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | S29JL064J55TFI003 vs S29JL064H55TAI003 |
AM29DL640H55EI | Flash, 4MX16, 55ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL064J55TFI003 vs AM29DL640H55EI |