Part Details for S29JL064J70BHI000 by Cypress Semiconductor
Overview of S29JL064J70BHI000 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29JL064J70BHI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8644
|
Newark | Flash Memory, 64Mbit, Fbga-48, Flash Memory Type:Parallel Nor, Memory Size:64Mbit, Flash Memory Configuration:8M X 8Bit/4M X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Fbga, No. Of Pins:48Pins, Clock Frequency:-, Rohs Compliant: Yes |Cypress Infineon Technologies S29JL064J70BHI000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $8.1200 | Buy Now |
|
Chip1Cloud | IC FLASH 64MBIT PARALLEL 48FBGA | 2870 |
|
RFQ | |
DISTI #
2768013
|
element14 Asia-Pacific | FLASH MEMORY, 64MBIT, FBGA-48 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8402 / $8.2367 | Buy Now |
|
Flip Electronics | Stock, ship today | 1975 |
|
$4.0900 | RFQ |
Part Details for S29JL064J70BHI000
S29JL064J70BHI000 CAD Models
S29JL064J70BHI000 Part Data Attributes:
|
S29JL064J70BHI000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29JL064J70BHI000
Cypress Semiconductor
Flash, 4MX16, 70ns, PBGA48, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK, BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29JL064J70BHI000
This table gives cross-reference parts and alternative options found for S29JL064J70BHI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL064J70BHI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29DW640F70ZE6F | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | S29JL064J70BHI000 vs M29DW640F70ZE6F |
S29PL64J70BFI12 | Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29JL064J70BHI000 vs S29PL64J70BFI12 |
M29DW641F70ZE1T | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | S29JL064J70BHI000 vs M29DW641F70ZE1T |
M29DW641F70ZE1T | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | S29JL064J70BHI000 vs M29DW641F70ZE1T |
M29DW641F70ZE6T | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | S29JL064J70BHI000 vs M29DW641F70ZE6T |
S29PL064J70BFI121 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29JL064J70BHI000 vs S29PL064J70BFI121 |
S29PL064J70BAI123 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29JL064J70BHI000 vs S29PL064J70BAI123 |
S29PL064J70BFW121 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29JL064J70BHI000 vs S29PL064J70BFW121 |
M29DW641F70ZE6 | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | S29JL064J70BHI000 vs M29DW641F70ZE6 |
M29DW640F70ZE1E | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | S29JL064J70BHI000 vs M29DW640F70ZE1E |