Part Details for S29PL064J60BFI070 by Infineon Technologies AG
Overview of S29PL064J60BFI070 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S29PL064J60BFI070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29PL064J60BFI070-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3380 In Stock |
|
$5.8011 / $8.3000 | Buy Now |
DISTI #
S29PL064J60BFI070
|
Avnet Americas | NOR Flash 64Mbit 4M X 16Bit 60ns 48-Pin FBGA Tray - Trays (Alt: S29PL064J60BFI070) RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 688 Partner Stock |
|
$10.2300 / $12.3750 | Buy Now |
DISTI #
727-29PL064J60BFI070
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3380 Package Multiple: 3380 Lead time: 8 Weeks | 0 |
|
$5.0200 | Buy Now |
Part Details for S29PL064J60BFI070
S29PL064J60BFI070 CAD Models
S29PL064J60BFI070 Part Data Attributes
|
S29PL064J60BFI070
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29PL064J60BFI070
Infineon Technologies AG
Flash, 4MX16, 60ns, PBGA48, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 60 ns | |
Additional Feature | TOP AND BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm | |
Write Cycle Time-Max (tWC) | 0.00006 ms |