Part Details for S2D by Diotec Semiconductor AG
Overview of S2D by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-S2DTR-ND
|
DigiKey | DIODE SMB 200V 2A 150C Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
84000 In Stock |
|
$0.0452 | Buy Now |
DISTI #
2721-S2DTR-ND
|
DigiKey | DIODE GEN PURP 200V 2A SMB Min Qty: 30 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2037 In Stock |
|
$0.0432 / $0.2017 | Buy Now |
DISTI #
4878-S2D-ND
|
DigiKey | DIODE GEN PURP 200V 2A DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
DISTI #
637-S2D
|
Mouser Electronics | Rectifiers Diode, SMB, 200V, 2A RoHS: Compliant | 6353 |
|
$0.0270 / $0.2000 | Buy Now |
DISTI #
E21:3489_06676726
|
Arrow Electronics | Rectifier Diode Switching 200V 2A 1500ns 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Europe - 295 |
|
$0.0250 / $0.1616 | Buy Now |
|
Onlinecomponents.com | Diode - SMB - 200V - 2A RoHS: Compliant | 0 |
|
$0.0191 / $0.0308 | Buy Now |
DISTI #
S2D-DIO
|
TME | Diode: rectifying, SMD, 200V, 2A, 1.5us, SMB, Ufmax: 1.15V, Ifsm: 50A Min Qty: 10 | 3830 |
|
$0.0229 / $0.0812 | Buy Now |
Part Details for S2D
S2D CAD Models
S2D Part Data Attributes:
|
S2D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S2D
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S2D
This table gives cross-reference parts and alternative options found for S2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2D-E3/52T | DIODE 1.5 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | S2D vs S2D-E3/52T |
S2D-E3/5BT | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | S2D vs S2D-E3/5BT |
S2D-L-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | S2D vs S2D-L-TP |
S2D-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S2D vs S2D-T3 |
S2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | S2D vs S2D |
S2D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Vishay Intertechnologies | S2D vs S2D |
S2D-LT | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AA, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | S2D vs S2D-LT |
S2DA-13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | S2D vs S2DA-13 |
S2D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AA, | International Semiconductor Inc | S2D vs S2D |
S2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | S2D vs S2D |