Part Details for S304GSEMC-U3000-3 by Delkin Devices
Overview of S304GSEMC-U3000-3 by Delkin Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S304GSEMC-U3000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2570
|
Newark | Flash Memory Card, Microsd, 4Gb, Flash Memory Card Type:Microsd Card, Memory Capacity:4Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Utility+ Series Rohs Compliant: Yes |Delkin Devices S304GSEMC-U3000-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$9.7300 / $13.7700 | Buy Now |
DISTI #
3247-S304GSEMC-U3000-3-ND
|
DigiKey | 4GB MLC MICROSD CARD I-TEMP (-40 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
715 In Stock |
|
$9.2690 / $13.2300 | Buy Now |
DISTI #
S304GSEMC-U3000-3
|
Avnet Americas | Flash Card 4GB microSD Card - Trays (Alt: S304GSEMC-U3000-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
S304GSEMC-U3000-3
|
Avnet Americas | Flash Card 4GB microSD Card - Trays (Alt: S304GSEMC-U3000-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.6875 / $10.7725 | Buy Now |
DISTI #
S304GSEMC-U3000-3
|
Avnet Silica | Flash Card 4GB microSD Card (Alt: S304GSEMC-U3000-3) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S304GSEMC-U3000-3
S304GSEMC-U3000-3 CAD Models
S304GSEMC-U3000-3 Part Data Attributes
|
S304GSEMC-U3000-3
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
S304GSEMC-U3000-3
Delkin Devices
Flash Card, 4GX8, CARD-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | CARD-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Data Retention Time-Min | 5 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N8 | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3 V | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE |