Part Details for S308APGJP-U1000-3 by Delkin Devices
Overview of S308APGJP-U1000-3 by Delkin Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-1E2-33NU100.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1E3-25NU100.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1E3-28NU100.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for S308APGJP-U1000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0801
|
Newark | Microsdhc Card, Uhs-1, Cls 10, 8Gb, Mlc, Flash Memory Card Type:Microsdhc Card, Uhs-1, Class 10, Memory Capacity:8Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Delkin Devices S308APGJP-U1000-3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 / $16.7100 | Buy Now |
DISTI #
3247-S308APGJP-U1000-3-ND
|
DigiKey | 8GB MLC MICROSD CARD I-TEMP (-40 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
158 In Stock |
|
$13.5155 / $18.2200 | Buy Now |
DISTI #
S308APGJP-U1000-3
|
Avnet Americas | Utility+ MicroSD Flash Card 8GB 2.7V to 3.6V - Trays (Alt: S308APGJP-U1000-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$12.1375 / $15.0505 | Buy Now |
Part Details for S308APGJP-U1000-3
S308APGJP-U1000-3 CAD Models
S308APGJP-U1000-3 Part Data Attributes
|
S308APGJP-U1000-3
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
S308APGJP-U1000-3
Delkin Devices
Flash Card, 8GX8, CARD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Data Retention Time-Min | 5 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N8 | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3 V | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE |