Part Details for S31HFQYFA-U1000-3 by Delkin Devices
Overview of S31HFQYFA-U1000-3 by Delkin Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S31HFQYFA-U1000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S31HFQYFA-U1000-3
|
Avnet Americas | - Trays (Alt: S31HFQYFA-U1000-3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$76.7000 / $94.4000 | Buy Now |
DISTI #
S31HFQYFA-U1000-3
|
Avnet Americas | - Trays (Alt: S31HFQYFA-U1000-3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$76.7000 / $94.4000 | Buy Now |
DISTI #
S31HFQYFA-U1000-3
|
Avnet Americas | - Trays (Alt: S31HFQYFA-U1000-3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$76.7000 / $94.4000 | Buy Now |
Part Details for S31HFQYFA-U1000-3
S31HFQYFA-U1000-3 CAD Models
S31HFQYFA-U1000-3 Part Data Attributes
|
S31HFQYFA-U1000-3
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
S31HFQYFA-U1000-3
Delkin Devices
Flash Card, 128GX8, CARD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Data Retention Time-Min | 1 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | MLC NAND TYPE |