Part Details for S3219200071060 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of S3219200071060 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3219200071060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 19.2MHz Surface Mount Crystal 7pF 10ppm SMD3225-4P Crystals ROHS | 1383 |
|
$0.0216 / $0.0399 | Buy Now |