Part Details for S3222118201050 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of S3222118201050 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3222118201050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22.1184MHz 20pF 10ppm SMD3225-4P Crystals ROHS | 1560 |
|
$0.0278 / $0.0543 | Buy Now |