Part Details for S325 by Swanstrom Tools USA
Overview of S325 by Swanstrom Tools USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-1233-ND
|
DigiKey | PLIER SLIM LONG NOSE SMALL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$37.9963 / $43.0600 | Buy Now |
DISTI #
175-832
|
Techni-Tool, Inc. | Swanstrom S325 Pliers, Long Nose, Serrated Jaw, ESD Safe, 5.36" OAL | 6 |
|
$38.5800 | Buy Now |
DISTI #
175-832
|
TestEquity LLC | Swanstrom S325 Pliers, Long Nose, Serrated Jaw, ESD Safe, 5.36" OAL | 6 |
|
$38.5800 | Buy Now |