-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ3176
|
Newark | Disc Capacitor, 330Pf, 1Kv, Radial Rohs Compliant: Yes |Vishay S331K25X5FN63L6R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19612 |
|
$0.2520 / $0.5560 | Buy Now |
DISTI #
92K9705
|
Newark | Capacitor Ceramic 330Pf, 1000V, X5F, 10%, Rad, Capacitance:330Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:X5F, Lead Spacing:6.4Mm, Capacitor Terminals:Radial Leaded, Product Range:S Series Rohs Compliant: Yes |Vishay S331K25X5FN63L6R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 | Buy Now |
DISTI #
S331K25X5FN63L6R
|
Avnet Americas | Single Layer Ceramic Capacitor, 330 pF, 1 kV, ± 10%, X5F, 6.4 mm, PC Pin - Bulk (Alt: S331K25X5FN63L6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1283 / $0.1629 | Buy Now |
DISTI #
594-S331K25X5FN63L6R
|
Mouser Electronics | Ceramic Disc Capacitors .25LS 330PF 1KV 10% RoHS: Compliant | 12851 |
|
$0.1360 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1267 | Buy Now |
DISTI #
S331K25X5FN63L6R
|
TTI | Ceramic Disc Capacitors .25LS 330PF 1KV 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1270 | Buy Now |
DISTI #
S331K25X5FN63L6R
|
Avnet Americas | Single Layer Ceramic Capacitor, 330 pF, 1 kV, ± 10%, X5F, 6.4 mm, PC Pin - Bulk (Alt: S331K25X5FN63L6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1283 / $0.1629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S331K25X5FN63L6R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S331K25X5FN63L6R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |