-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00033uF, 3324,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-S331K33Y5PS6TK7R
|
Mouser Electronics | Ceramic Disc Capacitors 330pF 2500V 10% Y5P 7.5mm LS RoHS: Compliant | 0 |
|
$0.0510 / $0.3200 | Order Now |
DISTI #
S331K33Y5PS6TK7R
|
Avnet Abacus | CER RAD DISC 330pF Y5P 10% X1/Y2 440/250VAC 7.5mm OUTSIDE CRIMP KINKED LEADS REEL OLD 12-NC: 228281235316 (Alt: S331K33Y5PS6TK7R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S331K33Y5PS6TK7R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S331K33Y5PS6TK7R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00033uF, 3324,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3324 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 8.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 3324 | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Width | 6 mm |