Part Details for S34ML01G200BHI000 by Cypress Semiconductor
Results Overview of S34ML01G200BHI000 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S34ML01G200BHI000 Information
S34ML01G200BHI000 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S34ML01G200BHI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Flash, 128MX8, 25ns, PBGA63 RoHS: Compliant Status: Active Min Qty: 1 | 1520 |
|
$2.0500 / $2.5600 | Buy Now |
DISTI #
SMC-S34ML01G200BHI000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1944 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 176 |
|
RFQ | |
|
LCSC | 2.7V3.6V 1Gbit BGA-63 NAND FLASH ROHS | 3 |
|
$1.3986 / $2.5678 | Buy Now |
Part Details for S34ML01G200BHI000
S34ML01G200BHI000 CAD Models
S34ML01G200BHI000 Part Data Attributes
|
S34ML01G200BHI000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S34ML01G200BHI000
Cypress Semiconductor
Flash, 128MX8, 25ns, PBGA63, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Common Flash Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for S34ML01G200BHI000
This table gives cross-reference parts and alternative options found for S34ML01G200BHI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML01G200BHI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S34ML01G200BHI000 | SkyHigh Memory Limited | $2.1675 | Flash, 128MX8, PBGA63, BGA-63 | S34ML01G200BHI000 vs S34ML01G200BHI000 |
S34ML01G200BHV003 | SkyHigh Memory Limited | Check for Price | Flash, 128MX8, PBGA63, BGA-63 | S34ML01G200BHI000 vs S34ML01G200BHV003 |
S34ML01G200BHI000 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for S34ML01G200BHI000 is -40°C to 85°C.
-
The clock source for S34ML01G200BHI000 can be configured using the Clock Control Register (CLK_CTRL). The clock source can be set to internal oscillator, external crystal oscillator, or external clock input.
-
The maximum frequency for the SPI interface of S34ML01G200BHI000 is 50 MHz.
-
Power management for S34ML01G200BHI000 can be implemented using the Power Management Controller (PMC). The PMC provides various power modes, including active, sleep, and deep sleep modes, to optimize power consumption.
-
The maximum data retention period for S34ML01G200BHI000 is 100 years at 25°C, and 10 years at 85°C.