Part Details for S34ML04G100BHV000 by SkyHigh Memory Limited
Overview of S34ML04G100BHV000 by SkyHigh Memory Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S34ML04G100BHV000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
727-S34ML04G100BHV00
|
Mouser Electronics | NAND Flash SLC,4Gb,4x,3V,x8,1bit,VBM63, RoHS: Compliant | 172 |
|
$5.4900 / $7.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$5.0700 | Buy Now |
|
Rochester Electronics | Flash, 512MX8, PBGA63 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4387 |
|
$4.4700 / $5.2600 | Buy Now |
Part Details for S34ML04G100BHV000
S34ML04G100BHV000 CAD Models
S34ML04G100BHV000 Part Data Attributes
|
S34ML04G100BHV000
SkyHigh Memory Limited
Buy Now
Datasheet
|
Compare Parts:
S34ML04G100BHV000
SkyHigh Memory Limited
Flash, 512MX8, PBGA63, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYHIGH MEMORY LTD | |
Package Description | BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 63 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | SLC NAND TYPE | |
Width | 9 mm | |
Write Cycle Time-Max (tWC) | 0.000025 ms |
Alternate Parts for S34ML04G100BHV000
This table gives cross-reference parts and alternative options found for S34ML04G100BHV000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML04G100BHV000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34ML04G100BHB010 | Flash, 512MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34ML04G100BHV000 vs S34ML04G100BHB010 |
S34ML04G100BHB003 | Flash, 512MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML04G100BHV000 vs S34ML04G100BHB003 |
S34ML04G100BHB000 | Flash, 512MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML04G100BHV000 vs S34ML04G100BHB000 |
S34ML04G100BHI000 | Flash, 512MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML04G100BHV000 vs S34ML04G100BHI000 |
S34ML04G100BHA010 | Flash, 512MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34ML04G100BHV000 vs S34ML04G100BHA010 |
S34ML04G100BHI010 | Flash, 512MX8, 25ns, PBGA63, BGA-63 | Cypress Semiconductor | S34ML04G100BHV000 vs S34ML04G100BHI010 |
S34ML04G100BHI003 | Flash, 512MX8, 25ns, PBGA63, BGA-63 | Cypress Semiconductor | S34ML04G100BHV000 vs S34ML04G100BHI003 |
S34ML04G100BHV010 | Flash, 512MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34ML04G100BHV000 vs S34ML04G100BHV010 |
S34ML04G100BHI003 | Flash, 512MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML04G100BHV000 vs S34ML04G100BHI003 |
S34ML04G100BHI000 | Flash, 512MX8, 25ns, PBGA63, BGA-63 | Cypress Semiconductor | S34ML04G100BHV000 vs S34ML04G100BHI000 |