Part Details for S34MS02G100BHI003 by Cypress Semiconductor
Overview of S34MS02G100BHI003 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S34MS02G100BHI003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 54567 |
|
$3.9800 | RFQ |
Part Details for S34MS02G100BHI003
S34MS02G100BHI003 CAD Models
S34MS02G100BHI003 Part Data Attributes:
|
S34MS02G100BHI003
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S34MS02G100BHI003
Cypress Semiconductor
Flash, 256MX8, 45ns, PBGA63, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 63 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for S34MS02G100BHI003
This table gives cross-reference parts and alternative options found for S34MS02G100BHI003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34MS02G100BHI003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34MS02G100BHB000 | Flash, 256MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34MS02G100BHI003 vs S34MS02G100BHB000 |
S34MS02G100BHI003 | Flash, 256MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34MS02G100BHI003 vs S34MS02G100BHI003 |
S34MS02G100BHI010 | Flash, 256MX8, 45ns, PBGA63, BGA-63 | Cypress Semiconductor | S34MS02G100BHI003 vs S34MS02G100BHI010 |
S34MS02G100BHB010 | Flash, 256MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34MS02G100BHI003 vs S34MS02G100BHB010 |
S34MS02G100BHV013 | Flash, 256MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34MS02G100BHI003 vs S34MS02G100BHV013 |
S34MS02G100BHB003 | Flash, 256MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34MS02G100BHI003 vs S34MS02G100BHB003 |
S34MS02G100BHI000 | Flash, 256MX8, 45ns, PBGA63, BGA-63 | Cypress Semiconductor | S34MS02G100BHI003 vs S34MS02G100BHI000 |
S34MS02G100BHV000 | Flash, 256MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34MS02G100BHI003 vs S34MS02G100BHV000 |
S34MS02G100BHA013 | Flash, 256MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34MS02G100BHI003 vs S34MS02G100BHA013 |
S34MS02G100BHA000 | Flash, 256MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34MS02G100BHI003 vs S34MS02G100BHA000 |