Part Details for S34MS02G200BHI000 by SkyHigh Memory Limited
Overview of S34MS02G200BHI000 by SkyHigh Memory Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for S34MS02G200BHI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
797-34MS02G200BHI000
|
Mouser Electronics | NAND Flash SLC,2Gb,3x,1.8V,x8,4bit,VBM63, RoHS: Compliant | 195 |
|
$3.1400 / $4.5900 | Buy Now |
|
Future Electronics | SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin BGA Tray RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.0800 / $3.2900 | Buy Now |
|
Rochester Electronics | S34MS02G2 - Flash Memory, SLC,2Gb,3x,1.8V,x8,4bit,VBM63, RoHS: Compliant Status: Active Min Qty: 1 | 9799 |
|
$3.2600 / $3.8400 | Buy Now |
Part Details for S34MS02G200BHI000
S34MS02G200BHI000 CAD Models
S34MS02G200BHI000 Part Data Attributes
|
S34MS02G200BHI000
SkyHigh Memory Limited
Buy Now
Datasheet
|
Compare Parts:
S34MS02G200BHI000
SkyHigh Memory Limited
Flash, 256MX8, PBGA63, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYHIGH MEMORY LTD | |
Package Description | BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE | |
Width | 9 mm |