Part Details for S3A-261707-K by New Age Enclosures
Overview of S3A-261707-K by New Age Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3A-261707-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4256-S3A-261707-K-ND
|
DigiKey | BOX ABS BLACK 2.62"L X 1.75"W Min Qty: 1 Lead time: 2 Weeks Container: Bag |
50 In Stock |
|
$6.4924 / $9.5100 | Buy Now |
DISTI #
789-S3A-261707-K
|
Mouser Electronics | Battery Enclosures AAA Fob Kit 2.6 x 1.7 x 0.7 inch - Black RoHS: Compliant | 5 |
|
$6.4900 / $8.1300 | Buy Now |
DISTI #
71356433
|
RS | AAA FOB Kit, Black | New Age Enclosures S3A-261707-K RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5100 | RFQ |
Part Details for S3A-261707-K
S3A-261707-K CAD Models
S3A-261707-K Part Data Attributes
|
S3A-261707-K
New Age Enclosures
Buy Now
|
Compare Parts:
S3A-261707-K
New Age Enclosures
|
Samacsys Manufacturer | New Age Enclosures |