Part Details for S3A-272008 by New Age Enclosures
Overview of S3A-272008 by New Age Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3A-272008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4256-S3A-272008-ND
|
DigiKey | BOX ABS BLACK 2.75"L X 2"W Min Qty: 1 Lead time: 2 Weeks Container: Bag |
27 In Stock |
|
$2.1750 / $4.0900 | Buy Now |
DISTI #
789-S3A-272008
|
Mouser Electronics | Enclosures, Boxes, & Cases Small Utility 2.7 x 2.0 x 0.8 inch - Black RoHS: Compliant | 51 |
|
$2.7500 / $4.2900 | Buy Now |
DISTI #
71356459
|
RS | Small Utility, Black | New Age Enclosures S3A-272008 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1200 | RFQ |