Part Details for S3BR2 by Semtech Corporation
Overview of S3BR2 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3BR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 60 |
|
$220.5000 / $257.2500 | Buy Now |
Part Details for S3BR2
S3BR2 CAD Models
S3BR2 Part Data Attributes
|
S3BR2
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
S3BR2
Semtech Corporation
Bridge Rectifier Diode, 3 Phase, 2A, 200V V(RRM), Silicon, G39, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-PDIP-W5 | |
Pin Count | 5 | |
Manufacturer Package Code | G39 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-W5 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | WIRE | |
Terminal Position | DUAL |