Part Details for S3JHM3_A/I by Vishay Intertechnologies
Overview of S3JHM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3JHM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2658
|
Newark | 3A, 600V, Smc, Std Gpp, Sm Rect |Vishay S3JHM3_A/I Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 | Buy Now |
DISTI #
S3JHM3_A/I
|
Avnet Americas | Diode Standard Recovery 600V 3A 2-Pin SMC T/R - Tape and Reel (Alt: S3JHM3_A/I) Min Qty: 10500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1532 / $0.1946 | Buy Now |
DISTI #
78-S3JHM3AI
|
Mouser Electronics | Rectifiers Rectifiers | 0 |
|
$0.1410 / $0.1490 | Order Now |
DISTI #
S3JHM3_A/I
|
Avnet Americas | Diode Standard Recovery 600V 3A 2-Pin SMC T/R - Tape and Reel (Alt: S3JHM3_A/I) Min Qty: 10500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1532 / $0.1946 | Buy Now |
Part Details for S3JHM3_A/I
S3JHM3_A/I CAD Models
S3JHM3_A/I Part Data Attributes:
|
S3JHM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S3JHM3_A/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-09-05 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S3JHM3_A/I
This table gives cross-reference parts and alternative options found for S3JHM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3JHM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3J-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | S3JHM3_A/I vs S3J-GT3 |
FR3J-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Surge Components Inc | S3JHM3_A/I vs FR3J-T3 |
S3J-E3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3JHM3_A/I vs S3J-E3/57T |
S3J-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3JHM3_A/I vs S3J-E3/9AT |
S3J | 3.0A General Purpose Rectifier, 3000-REEL | onsemi | S3JHM3_A/I vs S3J |
S3J_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | S3JHM3_A/I vs S3J_R1_10001 |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Surge Components Inc | S3JHM3_A/I vs S3J |
S3J-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | S3JHM3_A/I vs S3J-7 |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | S3JHM3_A/I vs S3J |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Promax-Johnton Electronic Corporation | S3JHM3_A/I vs S3J |