Filter Your Search
1 - 1 of 1 results
|
S3JHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 A | 1.15 V | 2.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2017-09-05 |