Part Details for S3K by Lite-On Semiconductor Corporation
Overview of S3K by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 85 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, 800 Volt, DO-214AB / SMC | 68 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for S3K
S3K CAD Models
S3K Part Data Attributes
|
S3K
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S3K
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S3K
This table gives cross-reference parts and alternative options found for S3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3K+ | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | SPC Multicomp | S3K vs S3K+ |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | S3K vs S3K |
CMR3-10 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | S3K vs CMR3-10 |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Surge Components Inc | S3K vs S3K |
S3K-E3/57T | DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S3K vs S3K-E3/57T |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | S3K vs S3K |
S3K | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, DO-214AB | International Semiconductor Inc | S3K vs S3K |
CMR3-10TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | S3K vs CMR3-10TR13 |
S3K-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | S3K vs S3K-GT3 |
S3K-E3/9AT | DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S3K vs S3K-E3/9AT |