Part Details for S3K by SPC Multicomp
Overview of S3K by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S3K
S3K CAD Models
S3K Part Data Attributes
|
S3K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
S3K
SPC Multicomp
Rectifier Diode, 1 Element, 3A, 800V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES |
Alternate Parts for S3K
This table gives cross-reference parts and alternative options found for S3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3KB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | S3K vs S3KB-XX-TR30 |
GR3KB | Rectifier Diode, | Surge Components Inc | S3K vs GR3KB |
S3K-T | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S3K vs S3K-T |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | S3K vs S3K |
S3KB-XX-TR70 | Rectifier Diode, | Taitron Components Inc | S3K vs S3KB-XX-TR70 |
UF3KB | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | Galaxy Microelectronics | S3K vs UF3KB |
US3KBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S3K vs US3KBF |
US3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC-F, 2 PIN | Frontier Electronics Co Ltd | S3K vs US3K |
RS3KB | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S3K vs RS3KB |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), | JGD Semiconductors Co Ltd | S3K vs S3K |