-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0A General Purpose Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3KFSCT-ND
|
DigiKey | DIODE GEN PURP 800V 3A SMC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1264 / $0.4500 | Buy Now |
DISTI #
S3K
|
Avnet Americas | Diode Switching 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1254 / $0.1496 | Buy Now |
DISTI #
S3K
|
Avnet Americas | Diode Switching 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S3K) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 / $0.1496 | Buy Now |
DISTI #
512-S3K
|
Mouser Electronics | Rectifiers 800V 3a Rectifier Glass Passive RoHS: Compliant | 0 |
|
$0.1450 / $0.4100 | Order Now |
|
Future Electronics | S3K Series 800 V 3 A Surface Mount Standard Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1270 / $0.1360 | Buy Now |
|
Future Electronics | S3K Series 800 V 3 A Surface Mount Standard Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1270 / $0.1360 | Buy Now |
|
Rochester Electronics | S3K - Rectifier Diode, 3A, 800V, DO-214AB RoHS: Compliant Status: Active Min Qty: 1 | 604 |
|
$0.1253 / $0.1474 | Buy Now |
DISTI #
S3K
|
Avnet Americas | Diode Switching 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1254 / $0.1496 | Buy Now |
DISTI #
S3K
|
Avnet Americas | Diode Switching 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S3K) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 / $0.1496 | Buy Now |
DISTI #
S3K
|
Avnet Americas | Diode Switching 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 / $0.1496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3K
onsemi
Buy Now
Datasheet
|
Compare Parts:
S3K
onsemi
3.0A General Purpose Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMC, 2 PIN | |
Manufacturer Package Code | 403AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3K+ | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | SPC Multicomp | S3K vs S3K+ |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | S3K vs S3K |
CMR3-10 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | S3K vs CMR3-10 |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Surge Components Inc | S3K vs S3K |
S3K-E3/57T | DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S3K vs S3K-E3/57T |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | S3K vs S3K |
S3K | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, DO-214AB | International Semiconductor Inc | S3K vs S3K |
CMR3-10TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | S3K vs CMR3-10TR13 |
S3K-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | S3K vs S3K-GT3 |
S3K-E3/9AT | DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S3K vs S3K-E3/9AT |