Part Details for S3M by Bytesonic Corporation
Overview of S3M by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S3M
S3M CAD Models
S3M Part Data Attributes:
|
S3M
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
S3M
Bytesonic Corporation
Rectifier Diode, 1 Element, 3A, 1000V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for S3M
This table gives cross-reference parts and alternative options found for S3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US3M | Rectifier Diode, | Taitron Components Inc | S3M vs US3M |
S3MQ-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | S3M vs S3MQ-13-F |
GN3MB | Rectifier Diode, | Surge Components Inc | S3M vs GN3MB |
S3MB-XX-TR70 | Rectifier Diode, | Taitron Components Inc | S3M vs S3MB-XX-TR70 |
HS3MBH | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S3M vs HS3MBH |
US3MBFL-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, | Micro Commercial Components | S3M vs US3MBFL-TP |
CPD06-1N5554 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | S3M vs CPD06-1N5554 |
ES3M | Rectifier Diode, | Surge Components Inc | S3M vs ES3M |
GR3MB | Rectifier Diode, | Surge Components Inc | S3M vs GR3MB |
HS3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | S3M vs HS3M |