Part Details for S43/CUL by NKK Switches
Overview of S43/CUL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S43/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9500
|
Newark | Toggle Sw, 4Pdt, 20A/125Vac/30Vdc, Panel, Switch Operation:On-Off-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:S Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:125Vrohs Compliant: Yes |Nkk Switches S43/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0600 / $33.9600 | Buy Now |
DISTI #
S43/CUL-ND
|
DigiKey | SWITCH TOGGLE 4PDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6400 | Buy Now |
DISTI #
633-S43CUL
|
Mouser Electronics | Toggle Switches Series S Medium/High Capacity RoHS: Compliant | 0 |
|
$22.5600 / $25.5800 | Order Now |
DISTI #
71056123
|
RS | Toggle Switch,4PDT, ON-OFF-ON, Non-Illum,17.50mm Actuator,20A,125VAC, Solder | NKK Switches S43/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3900 / $22.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.6300 | Buy Now |
DISTI #
S43/CUL
|
TTI | Toggle Switches Series S Medium/High Capacity Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$22.7200 | Buy Now |
|
Powell Electronics | 4PST ON-OFF-ON HIGH CAPACITY SOLDER LUG TERMINALS WITH /CUL MARKING Min Qty: 1 | 40 |
|
$13.8900 / $20.9800 | Buy Now |
Part Details for S43/CUL
S43/CUL CAD Models
S43/CUL Part Data Attributes:
|
S43/CUL
NKK Switches
Buy Now
|
Compare Parts:
S43/CUL
NKK Switches
|
Samacsys Manufacturer | NKK Switches |