Part Details for S4521 by Hamamatsu Photonics
Overview of S4521 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S4521
S4521 CAD Models
S4521 Part Data Attributes
|
S4521
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S4521
Hamamatsu Photonics
Photo Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE, 4 ELEMENTS | |
Dark Current-Max | 3 nA | |
Infrared Range | YES | |
Number of Functions | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 800 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Shape | ROUND | |
Size | 12 mm |