Part Details for S471K33Y5PR65K7R by Vishay Intertechnologies
Overview of S471K33Y5PR65K7R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S471K33Y5PR65K7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9884
|
Newark | S 3Kv 470Pf ±10% Y5P Bulk E3 |Vishay S471K33Y5PR65K7R RoHS: Not Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 | Buy Now |
DISTI #
S471K33Y5PR65K7R
|
Avnet Americas | S 3KV 470pF ?10% Y5P BULK e3 - Bulk (Alt: S471K33Y5PR65K7R) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0626 / $0.0706 | Buy Now |
DISTI #
594-S471K33Y5PR65K7R
|
Mouser Electronics | Ceramic Disc Capacitors S 3KV 470pF +/-10% Y5P BULK e3 RoHS: Compliant | 0 |
|
$0.0650 / $0.0780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.0668 | Buy Now |
DISTI #
S471K33Y5PR65K7R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 470 pF, 3 kV, � 10%, Y5P, 7.5 mm, PC Pin (Alt: S471K33Y5PR65K7R) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |