Part Details for S48A50-22 by Teledyne Technologies Inc
Overview of S48A50-22 by Teledyne Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S48A50-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 26mA 80V AC/DC-IN 50A 520V AC-OUT 4-Pin | 0 |
|
$26.4100 / $56.9200 | Buy Now |
Part Details for S48A50-22
S48A50-22 CAD Models
S48A50-22 Part Data Attributes
|
S48A50-22
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
S48A50-22
Teledyne Technologies Inc
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, WITH SNUBBER CIRCUIT, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE WITH BUILT-IN RESISTOR AND SNUBBER | |
Forward Current-Max | 0.026 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |