Part Details for S4B-ZR-SM4A-TF(LF)(SN) by JST Manufacturing
Overview of S4B-ZR-SM4A-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4B-ZR-SM4A-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | ZH Series 4 Position 1.5 mm Pitch Surface Mount Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 52000Reel |
|
$0.3100 / $0.3350 | Buy Now |
|
Bristol Electronics | 5060 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 7 |
|
$0.7408 / $0.8889 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 871 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 5523 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 1000 |
|
$0.5926 / $1.4815 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 2715 |
|
$0.5505 / $1.8350 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 65746 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1 Tin 1.5mm -25��~+85�� 1A Brass Surface Mount��Right Angle SMD,P=1.5mm,Surface Mount��Right Angle Wire To Board / Wire To Wire Connector ROHS | 47625 |
|
$0.1055 / $0.1919 | Buy Now |
|
New Advantage Corporation | ZH Series 4 Position 1.5 mm Pitch Surface Mount Side Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 42000 |
|
$0.3933 / $0.4214 | Buy Now |
Part Details for S4B-ZR-SM4A-TF(LF)(SN)
S4B-ZR-SM4A-TF(LF)(SN) CAD Models
S4B-ZR-SM4A-TF(LF)(SN) Part Data Attributes
|
S4B-ZR-SM4A-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S4B-ZR-SM4A-TF(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Body Breadth | 0.146 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.354 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S4B-ZR-SM4A-TF(LF)(SN)
This table gives cross-reference parts and alternative options found for S4B-ZR-SM4A-TF(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4B-ZR-SM4A-TF(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15SH-A-04-TR-SMT-TR | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle | Adam Technologies Inc | S4B-ZR-SM4A-TF(LF)(SN) vs 15SH-A-04-TR-SMT-TR |
15SH-A-04-TR-SMT-T/R | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, | Adam Technologies Inc | S4B-ZR-SM4A-TF(LF)(SN) vs 15SH-A-04-TR-SMT-T/R |
648104131822 | 1.50mm SMT Male Horizontal Shrouded Header WR-WTB | Wurth Elektronik | S4B-ZR-SM4A-TF(LF)(SN) vs 648104131822 |