Part Details for S4D80120S2 by SMC Diode Solutions
Overview of S4D80120S2 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4D80120S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-S4D80120S2-ND
|
DigiKey | 1200V, 80A, SOT-227, SIC SCHOTTK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
26 In Stock |
|
$26.6722 / $34.3200 | Buy Now |
DISTI #
S4D80120S2-SMC
|
TME | Module: diode, double independent, 1.2kV, If: 41Ax2, SOT227B, screw Min Qty: 1 | 12 |
|
$28.8000 / $44.6000 | Buy Now |