Part Details for S4F-C by Panduit Corp
Overview of S4F-C by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4210
|
Newark | Snap-Clip Provided With Or Without Self Tapping Screw Rohs Compliant: Yes |Panduit S4F-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$294.3800 / $357.1800 | Buy Now |
DISTI #
S4F-C-ND
|
DigiKey | TERM RING TUBE N INS 4AWG 7/16 Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2705 | Buy Now |
DISTI #
S4F-C
|
Avnet Americas | Cable Accessories Snap Clip Steel Nickel - Bulk (Alt: S4F-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.2961 | Buy Now |
DISTI #
644-S4F-C
|
Mouser Electronics | Wire Ducting & Raceways Snap-Clip Fastener W/Screw,4W Duct RoHS: Compliant | 0 |
|
$2.9400 / $3.6600 | Order Now |
DISTI #
PANS4F-C
|
Heilind Electronics | SNAP-CLIP FASTENER W/SCREW, 4W DUCT | Americas - 0 in Stock |
|
$3.0192 / $3.2708 | Buy Now |
|
Onlinecomponents.com | Panduct® snap-clip mounting bracket for use with types G,F,FS and D wiring duct, #8-32 x 1/4 (provided) screw required, 4.00" duct width, spring steel, metallic, 100 pc. package quantity. RoHS: Compliant |
50 In Stock |
|
$2.6200 / $3.3600 | Buy Now |
DISTI #
000000000000632700
|
Sager | Wire Ducting & Raceways Snap-Clip Fastener W/Screw,4W Duct Min Qty: 100 | 0 |
|
$2.3900 / $2.7300 | Buy Now |
|
Master Electronics | Panduct® snap-clip mounting bracket for use with types G,F,FS and D wiring duct, #8-32 x 1/4 (provided) screw required, 4.00" duct width, spring steel, metallic, 100 pc. package quantity. RoHS: Compliant |
50 In Stock |
|
$2.6200 / $3.3600 | Buy Now |