Part Details for S4SMS-RJY-CS12QBB2 by Cree, Inc.
Overview of S4SMS-RJY-CS12QBB2 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S4SMS-RJY-CS12QBB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH2511
|
Newark | Any 2 Consecutive Sub-Bins From S1(770Mcd) - T2 (1310Mcd), Ammo Pack, Iron Lead Frame |Cree Led S4SMS-RJY-CS12QBB2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
90-S4SMS-RJY-CS12QBB2TB-ND
|
DigiKey | LED RED 4MM OVAL T/H Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0862 / $0.0986 | Buy Now |
DISTI #
S4SMS-RJY-CS12QBB2
|
Avnet Americas | LED Single Color Red 1310mcd 624nm 50mA 2-Pin Through Hole Ammo Pack - Ammo Pack (Alt: S4SMS-RJY-CS12QBB2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
941-S4SMSRJYCS12QBB2
|
Mouser Electronics | Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval,770-1310mcd RoHS: Compliant | 0 |
|
$0.1160 / $0.1400 | Order Now |
DISTI #
S4SMS-RJY-CS12QBB2
|
TTI | Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval,770-1310mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.1070 / $0.1160 | Buy Now |
Part Details for S4SMS-RJY-CS12QBB2
S4SMS-RJY-CS12QBB2 CAD Models
S4SMS-RJY-CS12QBB2 Part Data Attributes
|
S4SMS-RJY-CS12QBB2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
S4SMS-RJY-CS12QBB2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) |