Part Details for S4SMS-RJY-CS32QBB1 by Cree, Inc.
Overview of S4SMS-RJY-CS32QBB1 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S4SMS-RJY-CS32QBB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3121
|
Newark | Any 2 Consecutive Sub-Bins From S3(934Mcd) - T4 (1520Mcd), Bulk Pack, Iron Lead Frame |Cree Led S4SMS-RJY-CS32QBB1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.0990 | Buy Now |
DISTI #
90-S4SMS-RJY-CS32QBB1-ND
|
DigiKey | LED RED 4MM OVAL T/H Min Qty: 1000 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1077 | Buy Now |
DISTI #
S4SMS-RJY-CS32QBB1
|
Avnet Americas | LED Single Color Red 1520mcd 624nm 50mA 2-Pin Through Hole Bulk - Bag (Alt: S4SMS-RJY-CS32QBB1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.0713 / $0.0853 | Buy Now |
DISTI #
941-S4SMSRJYCS32QBB1
|
Mouser Electronics | Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval, 934-1520mcd | 0 |
|
$0.1000 / $0.1400 | Order Now |
DISTI #
S4SMS-RJY-CS32QBB1
|
TTI | Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval, 934-1520mcd pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0730 / $0.1060 | Buy Now |
Part Details for S4SMS-RJY-CS32QBB1
S4SMS-RJY-CS32QBB1 CAD Models
S4SMS-RJY-CS32QBB1 Part Data Attributes
|
S4SMS-RJY-CS32QBB1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
S4SMS-RJY-CS32QBB1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
JESD-609 Code | e4 | |
Terminal Finish | SILVER |