Part Details for S4WM-22AA508057-0I000L3S-00001 by Seoul Semiconductor
Overview of S4WM-22AA508057-0I000L3S-00001 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for S4WM-22AA508057-0I000L3S-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4WM-22AA508057-0I
|
Avnet Americas | LED COB Cool White 5000K 3.75A Tray - Tape and Reel (Alt: S4WM-22AA508057-0I) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$10.0470 / $12.9176 | Buy Now |
DISTI #
S4WM-22AA508057-0I000L3S-00001
|
Avnet Silica | (Alt: S4WM-22AA508057-0I000L3S-00001) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S4WM-22AA508057-0I000L3S-00001
S4WM-22AA508057-0I000L3S-00001 CAD Models
S4WM-22AA508057-0I000L3S-00001 Part Data Attributes
|
S4WM-22AA508057-0I000L3S-00001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S4WM-22AA508057-0I000L3S-00001
Seoul Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |