Part Details for S500-400-R by Eaton Bussmann
Overview of S500-400-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S500-400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-S500-400-R-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE RoHS: Compliant |
325 In Stock |
|
$2.7500 / $3.7400 | Buy Now |
DISTI #
S500-400-R
|
TME | Fuse: fuse, time-lag, 400mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$4.2400 | RFQ |
DISTI #
000000000001626338
|
Sager | Cartridge Fuses S500 400mA FUSE Min Qty: 5 | 0 |
|
$2.7400 / $3.2700 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE RoHS: Compliant |
325 In Stock |
|
$2.7500 / $3.7400 | Buy Now |