Parametric results for: S500-400-R under Electric Fuses

Filter Your Search

1 - 10 of 1,263 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: s500
Select parts from the table below to compare.
Compare
Compare
BK/S500-2-R
Eaton Bussmann
$0.0740 Yes Transferred 250 V 2 A FAST ELECTRIC FUSE 4 J 35 A BSI; CSA; IEC; IMQ; SEMKO; UL; VDE INLINE/HOLDER BOX NO END CAP 20 mm 5.2 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99 Eaton
S500
Diotec Semiconductor AG
$0.0867 Yes Active UL RECOGNIZED e2 150 °C -50 °C YES TIN SILVER DIOTEC SEMICONDUCTOR AG not_compliant EAR99 Diotec TO-269AA 4 8541.10.00.80 BRIDGE, 4 ELEMENTS SILICON BRIDGE RECTIFIER DIODE 1.2 V TO-269AA R-PDSO-G4 44 A 4 1 4 800 mA PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 260 Not Qualified 1 kV 10 µA 1 kV GULL WING DUAL 5
BK1/S500-6.3-R
Eaton Corporation
$0.1617 Yes Active 250 V 6.3 A FAST ELECTRIC FUSE 69 J 10 ms 63 A BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE 125 °C -40 °C 5x20mm INLINE/HOLDER BAG NO Nickel (Ni) END CAP 20 mm 5.2 mm EATON CORP ROHS COMPLIANT compliant EAR99 Eaton
BK1/S500-4-R
Eaton Corporation
$0.1617 Yes Active 250 V 4 A FAST ELECTRIC FUSE 22 J 10 ms 40 A BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE 125 °C -40 °C 5x20mm INLINE/HOLDER BAG NO Nickel (Ni) END CAP 20 mm 5.2 mm EATON CORP ROHS COMPLIANT compliant EAR99
BK1/S500-3.15-R
Eaton Corporation
$0.1617 Yes Active 250 V 3.15 A FAST ELECTRIC FUSE 13 J 10 ms 35 A BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE 125 °C -40 °C 5x20mm INLINE/HOLDER BAG NO Nickel (Ni) END CAP 20 mm 5.2 mm EATON CORP ROHS COMPLIANT compliant EAR99 Eaton
BK1/S500-5-R
Eaton Corporation
$0.1617 Yes Active 250 V 5 A FAST ELECTRIC FUSE 42 J 10 ms 50 A BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE 125 °C -40 °C 5x20mm INLINE/HOLDER BAG NO Nickel (Ni) END CAP 20 mm 5.2 mm EATON CORP ROHS COMPLIANT compliant EAR99
BK1/S500-1-R
Eaton Corporation
$0.1617 Yes Active 250 V 1 A FAST ELECTRIC FUSE 10 ms 35 A BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE 125 °C -40 °C 5x20mm INLINE/HOLDER BAG NO Nickel (Ni) END CAP 20 mm 5.2 mm EATON CORP ROHS COMPLIANT compliant EAR99
BK1/S500-2.5-R
Eaton Bussmann
$0.1823 Yes Transferred 250 V 2.5 A FAST ELECTRIC FUSE 6 J 35 A BSI; CSA; IMQ; SEMKO; UL; VDE INLINE/HOLDER BAG NO END CAP 20 mm 5.2 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99 Eaton
BK1/S500-2-R
Eaton Corporation
$0.1839 Yes Active 250 V 2 A FAST ELECTRIC FUSE 4 J 10 ms 35 A BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE 125 °C -40 °C 5x20mm INLINE/HOLDER BAG NO Nickel (Ni) END CAP 20 mm 5.2 mm EATON CORP ROHS COMPLIANT compliant EAR99 Eaton
BK/S500-2-R
Eaton Corporation
$0.2032 Yes Active 250 V 2 A FAST ELECTRIC FUSE 4 J 10 ms 35 A BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE 125 °C -40 °C 5x20mm INLINE/HOLDER BOX NO Nickel (Ni) END CAP 20 mm 5.2 mm EATON CORP compliant EAR99 Eaton