Part Details for S501-8-R by Eaton Bussmann
Overview of S501-8-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S501-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9993
|
Newark | Fuse, Quick Blow, 8A, Blow Characteristic:Fast Acting, Fuse Current:8A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:S501 Series, Breaking Capacity Current Ac:1.5Ka, Svhc:No Svhc Rohs Compliant: Yes |Eaton Bussmann S501-8-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1975 |
|
$1.0100 / $2.6600 | Buy Now |
DISTI #
31P1012
|
Newark | S501 8A Buss Fuse |Eaton Bussmann S501-8-R Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $8.7000 | Buy Now |
DISTI #
283-S501-8-R-ND
|
DigiKey | FUSE CERAMIC 8A 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2720 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton RoHS: Compliant |
15 Partner Stock |
|
$3.6100 / $4.9100 | Buy Now |
DISTI #
S501-8-R
|
TME | Fuse: fuse, quick blow, 8A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$5.5700 | RFQ |
DISTI #
000000000001626390
|
Sager | Cartridge Fuses S501 8A | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton RoHS: Compliant |
15 Partner Stock |
|
$3.6100 / $4.9100 | Buy Now |
Part Details for S501-8-R
S501-8-R CAD Models
S501-8-R Part Data Attributes
|
S501-8-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
S501-8-R
Eaton Bussmann
FUSE, QUICK BLOW, 8A; Current, fuse rating:8A; Fuse size code:20 x 5mm; Fuse type, blowing characteristic:Quick Blow; Material, case:Ceramic; Voltage rating, AC:250V; Approval Bodies:IEC127, SEMKO; Current, breaking capacity RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton |