Part Details for S501-800-R by Eaton Bussmann
Overview of S501-800-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for S501-800-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9994
|
Newark | Fuse, Quick Blow, 800Ma, Blow Characteristic:Fast Acting, Fuse Current:800Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:S501 Series, Breaking Capacity Current Ac:1.5Ka, Svhc:No Svhc Rohs Compliant: Yes |Eaton Bussmann S501-800-R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 882 |
|
$1.4500 / $4.4300 | Buy Now |
DISTI #
283-S501-800-R-ND
|
DigiKey | FUSE CERAMIC 800MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7380 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant |
360 In Stock |
|
$3.2900 / $4.4700 | Buy Now |
DISTI #
S501-800-R
|
TME | Fuse: fuse, quick blow, 800mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$5.2900 | RFQ |
DISTI #
000000000001626392
|
Sager | Cartridge Fuses S501 800mA Min Qty: 5 | 0 |
|
$3.5500 / $4.1700 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant |
360 In Stock |
|
$3.2900 / $4.4700 | Buy Now |
Part Details for S501-800-R
S501-800-R CAD Models
S501-800-R Part Data Attributes
|
S501-800-R
Eaton Bussmann
Buy Now
|
Compare Parts:
S501-800-R
Eaton Bussmann
FUSE, QUICK BLOW, 800MA; Current, fuse rating:800mA; Fuse size code:20 x 5mm; Fuse type, blowing characteristic:Quick Blow; Material, case:Ceramic; Voltage rating, AC:250V; Approval Bodies:IEC127, SEMKO; Current, breaking capacity RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton |